
MAX6029EUK50+T | |
|---|---|
DigiKey Part Number | 175-MAX6029EUK50+TTR-ND - Tape & Reel (TR) 175-MAX6029EUK50+TCT-ND - Cut Tape (CT) 175-MAX6029EUK50+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6029EUK50+T |
Description | IC VREF SERIES 5V SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.15% 4 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6029EUK50+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 4 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 90µVp-p | |
Noise - 10Hz to 10kHz | 245µVrms | |
Voltage - Input | 5.2V ~ 12.6V | |
Current - Supply | 10.5µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.74000 | €6.74 |
| 10 | €5.21600 | €52.16 |
| 25 | €4.83560 | €120.89 |
| 100 | €4.41660 | €441.66 |
| 250 | €4.21692 | €1,054.23 |
| 500 | €4.09656 | €2,048.28 |
| 1 000 | €3.99750 | €3,997.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €3.62420 | €9,060.50 |
| Unit Price without VAT: | €6.74000 |
|---|---|
| Unit Price with VAT: | €8.45870 |


