
MAX8972CEWI+T | |
|---|---|
DigiKey Part Number | 175-MAX8972CEWI+TTR-ND - Tape & Reel (TR) 175-MAX8972CEWI+TCT-ND - Cut Tape (CT) 175-MAX8972CEWI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8972CEWI+T |
Description | IC REG BUCK PROG 0.61V 6A |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.61V 1 Output 6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.4V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

