
MAX8952EWE+T | |
|---|---|
DigiKey Part Number | MAX8952EWE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8952EWE+T |
Description | IC REG BUCK PROG 2.5A 16WLP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.77V 1 Output 2.5A 16-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX8952EWE+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 1.4V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 3.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WLP |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €3.26270 | €8,156.75 |
| Unit Price without VAT: | €3.26270 |
|---|---|
| Unit Price with VAT: | €4.09469 |


