
MAX8930EWJ+T | |
|---|---|
DigiKey Part Number | MAX8930EWJ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8930EWJ+T |
Description | IC LED DRV RGLTR PWM 49WLP |
Customer Reference | |
Detailed Description | LED Driver IC 11 + 3LDOs Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25.6mA 49-WLP (3.15x3.15) |
Datasheet | Datasheet |
Category | Current - Output / Channel 25.6mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency 4MHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Obsolete | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 49-WFBGA, WLBGA |
Number of Outputs 11 + 3LDOs | Supplier Device Package 49-WLP (3.15x3.15) |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 5.5V |

