
MAX8903HETI+ | |
|---|---|
DigiKey Part Number | MAX8903HETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8903HETI+ |
Description | IC BATT CHG LI-ION 1CELL 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 28-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8903HETI+ Models |
Category | Charge Current - Max 2A |
Manufacturer Analog Devices Inc./Maxim Integrated | Battery Pack Voltage 4.2V |
Series | Voltage - Supply (Max) 16V |
Packaging Tube | Interface USB |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 28-WFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 28-TQFN (4x4) |
Programmable Features Current, Timer | Base Product Number |
Fault Protection Over Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.90000 | €7.90 |
| 10 | €6.14500 | €61.45 |
| 75 | €5.30747 | €398.06 |
| 150 | €5.11280 | €766.92 |
| 300 | €4.95260 | €1,485.78 |
| 525 | €4.84415 | €2,543.18 |
| 1 050 | €4.73149 | €4,968.06 |
| Unit Price without VAT: | €7.90000 |
|---|---|
| Unit Price with VAT: | €9.91450 |

