
MAX8819BETI+ | |
|---|---|
DigiKey Part Number | MAX8819BETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8819BETI+ |
Description | IC PMIC W/INT CHARGER 28-TQFN |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 28-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8819BETI+ Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tube | Package / Case 28-WFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 28-TQFN (4x4) |
Applications Handheld/Mobile Devices | Base Product Number |
Voltage - Supply 2.6V ~ 5.5V |

