
MAX86177ENI+ | |
|---|---|
DigiKey Part Number | 175-MAX86177ENI+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX86177ENI+ |
Description | IC AFE 20BIT 28-WLP |
Customer Reference | |
Detailed Description | 4 Channel AFE 20 Bit 28-WLP (2.83x1.89) |
Datasheet | Datasheet |
EDA/CAD Models | MAX86177ENI+ Models |
Category | Number of Channels 4 |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 28-XFBGA, WLBGA |
Part Status Discontinued at DigiKey | Supplier Device Package 28-WLP (2.83x1.89) |
Number of Bits 20 |

