Quick-PWM™ Controller, DDR Voltage Regulator IC 1 Output 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8553EEE+

DigiKey Part Number
505-MAX8553EEE+-ND
Manufacturer
Manufacturer Product Number
MAX8553EEE+
Description
IC REG CTRLR DDR 1OUT 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Quick-PWM™ Controller, DDR Voltage Regulator IC 1 Output 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX8553EEE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tube
Part Status
Active
Applications
Controller, DDR
Voltage - Input
4.5V ~ 28V
Number of Outputs
1
Voltage - Output
Adjustable
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2 400
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
200€3.89560€779.12
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.89560
Unit Price with VAT:€4.88898