Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX8510EXK21+T

DigiKey Part Number
505-MAX8510EXK21+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX8510EXK21+T
Description
IC REG LINEAR 2.1V 120MA SC-70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX8510EXK21+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
90 µA
Packaging
Tape & Reel (TR)
PSRR
78dB ~ 54dB (1kHz ~ 100kHz)
Part Status
Active
Control Features
Shutdown
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
2.1V
Supplier Device Package
SC-70-5
Voltage Dropout (Max)
0.18V @ 120mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 20 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€1.00781€2,519.53
Manufacturers Standard Package
Unit Price without VAT:€1.00781
Unit Price with VAT:€1.26480