
LM3880QMF-1AA/NOPB | |
|---|---|
DigiKey Part Number | 296-48807-2-ND - Tape & Reel (TR) 296-48807-1-ND - Cut Tape (CT) 296-48807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3880QMF-1AA/NOPB |
Description | IC PWR SUPPLY SEQUENCER SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM3880QMF-1AA/NOPB Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-6 |
Applications Power Supply Sequencer | Supplier Device Package SOT-23-6 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Current - Supply 25 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.47000 | €1.47 |
| 10 | €1.07500 | €10.75 |
| 25 | €0.97720 | €24.43 |
| 100 | €0.86940 | €86.94 |
| 250 | €0.81796 | €204.49 |
| 500 | €0.78696 | €393.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.76145 | €761.45 |
| 2 000 | €0.74047 | €1,480.94 |
| 3 000 | €0.72995 | €2,189.85 |
| 5 000 | €0.71831 | €3,591.55 |
| 7 000 | €0.71150 | €4,980.50 |
| 10 000 | €0.70496 | €7,049.60 |
| Unit Price without VAT: | €1.47000 |
|---|---|
| Unit Price with VAT: | €1.84485 |






