
MAX77960BEFV12+T | |
|---|---|
DigiKey Part Number | 505-MAX77960BEFV12+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX77960BEFV12+T |
Description | 25VIN, 6AOUT USB-C PD BUCK-BOOST |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 30-FC2QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77960BEFV12+T Models |
Category | Charge Current - Max 6.5A |
Manufacturer Analog Devices Inc./Maxim Integrated | Battery Pack Voltage 13.05V (Max) |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 25.4V |
Part Status Active | Interface I2C, USB |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cells 2 ~ 3 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 30-PowerUFQFN |
Programmable Features Current, Timer, Voltage | Supplier Device Package 30-FC2QFN (4x4) |
Fault Protection Over Current, Over Temperature, Over-Under Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €4.07051 | €10,176.27 |
| Unit Price without VAT: | €4.07051 |
|---|---|
| Unit Price with VAT: | €5.10849 |

