30-WLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77541AAWV+

DigiKey Part Number
505-MAX77541AAWV+-ND
Manufacturer
Manufacturer Product Number
MAX77541AAWV+
Description
IC REG BUCK ADJ 3A/3A DL 30WLP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.3V 2 Output 3A, 3A 30-WFBGA, WLBGA
Datasheet
 Datasheet
EDA/CAD Models
MAX77541AAWV+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.2V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.2V
Current - Output
Frequency - Switching
500kHz, 1MHz, 1.6MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
30-WLP (2.51x2.31)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
Factory Stock: 7 950
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€1.90000€1.90
10€1.40000€14.00
50€1.20320€60.16
100€1.14210€114.21
250€1.07760€269.40
Manufacturers Standard Package
Unit Price without VAT:€1.90000
Unit Price with VAT:€2.38450