cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77387EVKIT#

DigiKey Part Number
MAX77387EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX77387EVKIT#
Description
EVAL BOARD FOR MAX77387
Customer Reference
Detailed Description
MAX77387 - 2 Non-Isolated Outputs LED Driver Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Obsolete
Current - Output / Channel
2A
Outputs and Type
2 Non-Isolated Outputs
Voltage - Output
4V
Features
-
Voltage - Input
2.5V ~ 5.5V
Contents
Board(s)
Utilized IC / Part
MAX77387
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.