Buck-Boost Switching Regulator IC Negative Adjustable (Fixed) -1V (-15V) 1 Output 105mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX766CSA+T

DigiKey Part Number
MAX766CSA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX766CSA+T
Description
IC REG BUCK BOOST ADJ/-1V 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Negative Adjustable (Fixed) -1V (-15V) 1 Output 105mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX766CSA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-16V
Current - Output
Frequency - Switching
300kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€5.03072€12,576.80
Manufacturers Standard Package
Unit Price without VAT:€5.03072
Unit Price with VAT:€6.31355