MAX17502HAUD+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7449EUD+T

DigiKey Part Number
MAX7449EUD+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX7449EUD+T
Description
IC FILTER 27MHZ LOW PASS 14TSSOP
Customer Reference
Detailed Description
Low Pass Filter IC Low Pass 2nd Order 27MHz 14-TSSOP-EP
EDA/CAD Models
MAX7449EUD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Low Pass
Frequency - Cutoff or Center
27MHz
Number of Filters
3
Filter Order
2nd
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
14-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.