
MAX7422CUA+ | |
---|---|
DigiKey Part Number | MAX7422CUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7422CUA+ |
Description | IC FILTER 45KHZ LOWPASS 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Elliptic, Low Pass Switched Capacitor Filter IC Elliptic, Low Pass Switched Capacitor 5th Order 45kHz 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7422CUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Elliptic, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 45kHz | |
Number of Filters | 1 | |
Filter Order | 5th | |
Voltage - Supply | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | €5.86410 | €586.41 |
Unit Price without VAT: | €5.86410 |
---|---|
Unit Price with VAT: | €7.35945 |