
MAX7347ATE+T | |
|---|---|
DigiKey Part Number | MAX7347ATE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX7347ATE+T |
Description | IC INTERFACE SPECIALIZED 16TQFN |
Customer Reference | |
Detailed Description | Sound Cards, Players, Recorders Interface 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX7347ATE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Sound Cards, Players, Recorders | |
Interface | I2C | |
Voltage - Supply | 2.4V ~ 3.6V | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |

