
MAX7316ATE+ | |
|---|---|
DigiKey Part Number | MAX7316ATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7316ATE+ |
Description | IC XPNDR 400KHZ I2C SMBUS 16TQFN |
Customer Reference | |
Detailed Description | I/O Expander 10 I2C, SMBus 400 kHz 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX7316ATE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 10 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | PWM | |
Output Type | Open Drain | |
Current - Output Source/Sink | 50mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |

