
MAX7307AUB+ | |
|---|---|
DigiKey Part Number | MAX7307AUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7307AUB+ |
Description | IC LED DRVR LIN I2C 25MA 10UMAX |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear I2C Dimming 25mA 10-uMAX-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7307AUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | - | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 1.62V | |
Voltage - Supply (Max) | 3.6V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | 1MHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-uMAX-EP | |
Base Product Number |

