
MAX6934AQH+TD | |
|---|---|
DigiKey Part Number | MAX6934AQH+TD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6934AQH+TD |
Description | IC DRVR VFD TUBE SRL 44PLCC |
Customer Reference | |
Detailed Description | Vacuum Fluorescent (VF) Driver 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6934AQH+TD Models |
Category | Voltage - Supply 8V ~ 76V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 44-LCC (J-Lead) |
Display Type Vacuum Fluorescent (VF) | Supplier Device Package 44-PLCC (16.59x16.59) |
Interface 4-Wire Serial | Base Product Number |
Current - Supply 2 mA |

