
MAX6896AALT+T | |
|---|---|
DigiKey Part Number | 175-MAX6896AALT+TTR-ND - Tape & Reel (TR) 175-MAX6896AALT+TCT-ND - Cut Tape (CT) 175-MAX6896AALT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6896AALT+T |
Description | IC SEQUENCE/SUPERVISOR 6UDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 6-µDFN (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6896AALT+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Sequencer | Package / Case 6-WFDFN |
Number of Voltages Monitored 1 | Supplier Device Package 6-µDFN (1.5x1) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.20000 | €2.20 |
| 10 | €1.63700 | €16.37 |
| 25 | €1.49560 | €37.39 |
| 100 | €1.34050 | €134.05 |
| 250 | €1.26644 | €316.61 |
| 500 | €1.23532 | €617.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.14642 | €2,866.05 |
| 5 000 | €1.12307 | €5,615.35 |
| 7 500 | €1.11138 | €8,335.35 |
| Unit Price without VAT: | €2.20000 |
|---|---|
| Unit Price with VAT: | €2.76100 |

