


MAX689CPA | |
|---|---|
DigiKey Part Number | MAX689CPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX689CPA |
Description | IC REG LINEAR 3V 1A 8-PDIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX689CPA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 11V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.04V @ 200mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | - | |
Control Features | Current Limit, Enable, Power Fail | |
Protection Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |

