
TMS320DM642AZNZA5 | |
|---|---|
DigiKey Part Number | TMS320DM642AZNZA5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM642AZNZA5 |
Description | IC FIXED-POINT DSP 548-FCBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 500MHz 548-FCBGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM642AZNZA5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Fixed Point | |
Interface | Host Interface, I2C, McASP, McBSP, PCI | |
Clock Rate | 500MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 160kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 548-BBGA, FCBGA | |
Supplier Device Package | 548-FCBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | €101.58600 | €4,063.44 |
| Unit Price without VAT: | €101.58600 |
|---|---|
| Unit Price with VAT: | €127.49043 |

