
| MAX6805US31D3+T | |
|---|---|
| DigiKey Part Number | 175-MAX6805US31D3+TTR-ND - Tape & Reel (TR) 175-MAX6805US31D3+TCT-ND - Cut Tape (CT) 175-MAX6805US31D3+TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MAX6805US31D3+T | 
| Description | IC RESET MPU LOW PWR SOT143-4 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX6805US31D3+T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Simple Reset/Power-On Reset | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 3.08V | |
| Output | Open Drain or Open Collector | |
| Reset | Active Low | |
| Reset Timeout | 100ms Minimum | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-253-4, TO-253AA | |
| Supplier Device Package | SOT-143-4 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €5.57000 | €5.57 | 
| 10 | €4.28500 | €42.85 | 
| 25 | €3.96320 | €99.08 | 
| 100 | €3.60910 | €360.91 | 
| 250 | €3.44028 | €860.07 | 
| 500 | €3.33856 | €1,669.28 | 
| 1 000 | €3.25483 | €3,254.83 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | €2.93625 | €7,340.62 | 
| Unit Price without VAT: | €5.57000 | 
|---|---|
| Unit Price with VAT: | €6.99035 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland