MAX6372KA+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6729KALTD3+

DigiKey Part Number
505-MAX6729KALTD3+-ND
Manufacturer
Manufacturer Product Number
MAX6729KALTD3+
Description
IC SUPERVISOR MPU SOT23-8
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 3 Channel SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX6729KALTD3+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
3
Voltage - Threshold
3.075V, 4.625V, Adj
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 765
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types