
MAX6711MEXS+T | |
---|---|
DigiKey Part Number | MAX6711MEXS+TTR-ND - Tape & Reel (TR) MAX6711MEXS+TCT-ND - Cut Tape (CT) MAX6711MEXS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6711MEXS+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6711MEXS+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €4.07000 | €4.07 |
10 | €3.09300 | €30.93 |
25 | €2.85000 | €71.25 |
100 | €2.58200 | €258.20 |
250 | €2.45436 | €613.59 |
500 | €2.37740 | €1,188.70 |
1 000 | €2.31409 | €2,314.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | €2.06944 | €5,173.60 |
Unit Price without VAT: | €4.07000 |
---|---|
Unit Price with VAT: | €5.10785 |