
MAX6700UT+T | |
|---|---|
DigiKey Part Number | MAX6700UT+TTR-ND - Tape & Reel (TR) MAX6700UT+TCT-ND - Cut Tape (CT) MAX6700UT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6700UT+T |
Description | IC SUPERVISOR 3 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6700UT+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 5µs Typical Propagation Delay |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-6 |
Number of Voltages Monitored 3 | Supplier Device Package SOT-23-6 |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.42000 | €9.42 |
| 10 | €7.36500 | €73.65 |
| 25 | €6.85240 | €171.31 |
| 100 | €6.28830 | €628.83 |
| 250 | €6.21564 | €1,553.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €5.58361 | €13,959.02 |
| Unit Price without VAT: | €9.42000 |
|---|---|
| Unit Price with VAT: | €11.82210 |

