
MAX6678AEP92+T | |
|---|---|
DigiKey Part Number | MAX6678AEP92+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6678AEP92+T |
Description | IC TEMP MONITOR 2CH PWM 20-QSOP |
Customer Reference | |
Detailed Description | Temperature Monitor Internal and External Sensor SMBus Output 20-QSOP |
EDA/CAD Models | MAX6678AEP92+T Models |
Category | Output Alarm Yes |
Manufacturer Analog Devices Inc./Maxim Integrated | Output Fan Yes |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Function Temperature Monitor | Mounting Type Surface Mount |
Sensor Type Internal and External | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Accuracy ±4°C(Max) | Supplier Device Package 20-QSOP |
Output Type SMBus | Base Product Number |

