
MAX6648MUA+ | |
|---|---|
DigiKey Part Number | MAX6648MUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6648MUA+ |
Description | SENSOR DIGITAL 0C-125C 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 125°C 10 b 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6648MUA+ Models |
Category | Resolution 10 b |
Manufacturer Analog Devices Inc./Maxim Integrated | Features One-Shot, Output Switch, Programmable Limit, Standby Mode |
Packaging Tube | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Part Status Active | Test Condition 60°C ~ 100°C (0°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -55°C ~ 125°C |
Sensing Temperature - Local 0°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote 0°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type SMBus | Supplier Device Package 8-uMAX/uSOP |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.21000 | €5.21 |
| 5 | €4.69000 | €23.45 |
| 10 | €4.49500 | €44.95 |
| 25 | €4.26240 | €106.56 |
| 50 | €4.10360 | €205.18 |
| 100 | €3.95820 | €395.82 |
| 500 | €3.66514 | €1,832.57 |
| 1 000 | €3.55598 | €3,555.98 |
| Unit Price without VAT: | €5.21000 |
|---|---|
| Unit Price with VAT: | €6.53855 |

