Temperature Sensor Digital, Local/Remote 0°C ~ 125°C 10 b 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6648MUA+T

DigiKey Part Number
MAX6648MUA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6648MUA+T
Description
SENSOR DIGITAL 0C-125C 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote 0°C ~ 125°C 10 b 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX6648MUA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
10 b
Manufacturer
Analog Devices Inc./Maxim Integrated
Features
One-Shot, Output Switch, Programmable Limit, Standby Mode
Packaging
Tape & Reel (TR)
Accuracy - Highest (Lowest)
±2°C (±3°C)
Part Status
Active
Test Condition
60°C ~ 100°C (0°C ~ 125°C)
Sensor Type
Digital, Local/Remote
Operating Temperature
-55°C ~ 125°C
Sensing Temperature - Local
0°C ~ 125°C
Mounting Type
Surface Mount
Sensing Temperature - Remote
0°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
SMBus
Supplier Device Package
8-uMAX/uSOP
Voltage - Supply
3V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 17 500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€3.29363€8,234.07
Manufacturers Standard Package
Unit Price without VAT:€3.29363
Unit Price with VAT:€4.13351