
MAX6645ABFAUB+T | |
|---|---|
DigiKey Part Number | MAX6645ABFAUB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6645ABFAUB+T |
Description | IC CNTRLR FAN SPEED 10-UMAX |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor -40°C ~ 125°C, External Sensor Internal and External Sensor PWM Output 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6645ABFAUB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 125°C, External Sensor | |
Accuracy | ±3.5°C Local(Max), ±3°C Remote(Max) | |
Topology | ADC, PWM Generator, Tach Counter | |
Output Type | PWM | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |

