
MAX7443ESA+ | |
|---|---|
DigiKey Part Number | MAX7443ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7443ESA+ |
Description | IC FILTER 27MHZ LOW PASS 8SOIC |
Customer Reference | |
Detailed Description | Low Pass Filter IC Low Pass Order 27MHz 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7443ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Filter Type | Low Pass | |
Frequency - Cutoff or Center | 27MHz | |
Number of Filters | 2 | |
Filter Order | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |

