Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6467US16D3+T

DigiKey Part Number
505-MAX6467US16D3+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6467US16D3+T
Description
IC MPU/RESET CIRC 1.575V SOT143
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
MAX6467US16D3+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
150ms Minimum
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-253-4, TO-253AA
Number of Voltages Monitored
1
Supplier Device Package
SOT-143-4
Voltage - Threshold
1.575V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.