
MAX640CPA+ | |
|---|---|
DigiKey Part Number | MAX640CPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX640CPA+ |
Description | IC REG BUCK ADJ/1.3V 225MA 8PDIP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1.3V (3.3V) 1 Output 225mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MAX640CPA+ Models |
Category | Voltage - Input (Max) 11.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 11.5V |
Part Status Obsolete | Current - Output |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 4V | Base Product Number |

