Supervisor Open Drain or Open Collector 2 Channel 8-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16011TAA+T

DigiKey Part Number
175-MAX16011TAA+TTR-ND - Tape & Reel (TR)
175-MAX16011TAA+TCT-ND - Cut Tape (CT)
175-MAX16011TAA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX16011TAA+T
Description
IC SUPERVISOR 2 CHANNEL 8TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX16011TAA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
<1ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
8-WDFN Exposed Pad
Number of Voltages Monitored
2
Supplier Device Package
8-TDFN (3x3)
Voltage - Threshold
Adjustable/Selectable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 118
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.82000€5.82
10€4.48000€44.80
25€4.14440€103.61
100€3.77540€377.54
250€3.65396€913.49
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€3.31430€8,285.75
Manufacturers Standard Package
Unit Price without VAT:€5.82000
Unit Price with VAT:€7.30410