
MAX6381LT16D3+T | |
---|---|
DigiKey Part Number | 175-MAX6381LT16D3+TTR-ND - Tape & Reel (TR) 175-MAX6381LT16D3+TCT-ND - Cut Tape (CT) 175-MAX6381LT16D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6381LT16D3+T |
Description | IC MPU/RESET CIRC 1.58V 6-UDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 6-µDFN (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6381LT16D3+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.58V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-µDFN (1.5x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €5.03000 | €5.03 |
10 | €3.84800 | €38.48 |
25 | €3.55440 | €88.86 |
100 | €3.23150 | €323.15 |
250 | €3.07756 | €769.39 |
500 | €2.98474 | €1,492.37 |
1 000 | €2.90837 | €2,908.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | €2.82775 | €7,069.38 |
Unit Price without VAT: | €5.03000 |
---|---|
Unit Price with VAT: | €6.31265 |