
MAX6369KA/V+T | |
|---|---|
DigiKey Part Number | 175-MAX6369KA/V+TTR-ND - Tape & Reel (TR) 175-MAX6369KA/V+TCT-ND - Cut Tape (CT) 175-MAX6369KA/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6369KA/V+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6369KA/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.65000 | €5.65 |
| 10 | €4.34600 | €43.46 |
| 25 | €4.02000 | €100.50 |
| 100 | €3.66170 | €366.17 |
| 250 | €3.49084 | €872.71 |
| 500 | €3.38788 | €1,693.94 |
| 1 000 | €3.30312 | €3,303.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €3.21367 | €8,034.18 |
| Unit Price without VAT: | €5.65000 |
|---|---|
| Unit Price with VAT: | €7.09075 |



