
MAX6361PUT26+T | |
---|---|
DigiKey Part Number | MAX6361PUT26+TTR-ND - Tape & Reel (TR) MAX6361PUT26+TCT-ND - Cut Tape (CT) MAX6361PUT26+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6361PUT26+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6361PUT26+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €7.65000 | €7.65 |
10 | €5.95000 | €59.50 |
25 | €5.52320 | €138.08 |
100 | €5.05470 | €505.47 |
250 | €4.83132 | €1,207.83 |
500 | €4.69668 | €2,348.34 |
1 000 | €4.58586 | €4,585.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | €4.46887 | €11,172.17 |
Unit Price without VAT: | €7.65000 |
---|---|
Unit Price with VAT: | €9.60075 |