
MAX6306UK31D3+T | |
---|---|
DigiKey Part Number | MAX6306UK31D3+TTR-ND - Tape & Reel (TR) MAX6306UK31D3+TCT-ND - Cut Tape (CT) MAX6306UK31D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6306UK31D3+T |
Description | IC SUPERVISOR 2 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6306UK31D3+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 3.08V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €4.03000 | €4.03 |
10 | €3.06300 | €30.63 |
25 | €2.82200 | €70.55 |
100 | €2.55640 | €255.64 |
250 | €2.42984 | €607.46 |
500 | €2.35352 | €1,176.76 |
1 000 | €2.29071 | €2,290.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | €2.04800 | €5,120.00 |
Unit Price without VAT: | €4.03000 |
---|---|
Unit Price with VAT: | €5.05765 |