SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6070BAUT41+

DigiKey Part Number
MAX6070BAUT41+-ND
Manufacturer
Manufacturer Product Number
MAX6070BAUT41+
Description
IC VREF SERIES 0.08% SOT23-6
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.08% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6070BAUT41+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
10 mA
Tolerance
±0.08%
Temperature Coefficient
8ppm/°C
Noise - 0.1Hz to 10Hz
9.6µVp-p
Noise - 10Hz to 10kHz
9µVrms
Voltage - Input
4.3V ~ 5.5V
Current - Supply
350µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 16 649