
MAX6043CAUT41+T | |
|---|---|
DigiKey Part Number | 175-MAX6043CAUT41+TTR-ND - Tape & Reel (TR) 175-MAX6043CAUT41+TCT-ND - Cut Tape (CT) 175-MAX6043CAUT41+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6043CAUT41+T |
Description | IC VREF SERIES 0.5% SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.5% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6043CAUT41+T Models |
Category | Noise - 0.1Hz to 10Hz 6.6µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 12µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 6.1V ~ 40V |
Part Status Active | Current - Supply 650µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case SOT-23-6 |
Current - Output 10 mA | Supplier Device Package SOT-23-6 |
Tolerance ±0.5% | Base Product Number |
Temperature Coefficient 65ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.79000 | €2.79 |
| 10 | €2.09400 | €20.94 |
| 25 | €1.91960 | €47.99 |
| 100 | €1.72730 | €172.73 |
| 250 | €1.63584 | €408.96 |
| 500 | €1.61244 | €806.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.48736 | €3,718.40 |
| 5 000 | €1.45849 | €7,292.45 |
| Unit Price without VAT: | €2.79000 |
|---|---|
| Unit Price with VAT: | €3.50145 |

