
MAX5984AETI+ | |
|---|---|
DigiKey Part Number | 505-MAX5984AETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5984AETI+ |
Description | IC POE CNTRL 1 CHANNEL 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5984AETI+ Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE) |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 32V ~ 60V |
Packaging Tube | Current - Supply 2.5mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 28-WFQFN Exposed Pad |
Power - Max 40 W | Supplier Device Package 28-TQFN (5x5) |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.77000 | €9.77 |
| 10 | €7.65300 | €76.53 |
| 60 | €6.73000 | €403.80 |
| 120 | €6.48017 | €777.62 |
| 300 | €6.21640 | €1,864.92 |
| 540 | €6.07961 | €3,282.99 |
| 1 020 | €5.95496 | €6,074.06 |
| Unit Price without VAT: | €9.77000 |
|---|---|
| Unit Price with VAT: | €12.26135 |

