36 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5945CAX+

DigiKey Part Number
MAX5945CAX+-ND
Manufacturer
Manufacturer Product Number
MAX5945CAX+
Description
IC POE CNTRL 4 CHANNEL 36SSOP
Customer Reference
Detailed Description
Power Over Ethernet Controller 4 Channel 802.3af (PoE) 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5945CAX+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Controller (PSE)
Number of Channels
4
Power - Max
15.4 W
Internal Switch(s)
No
Auxiliary Sense
No
Standards
802.3af (PoE)
Voltage - Supply
32V ~ 60V
Current - Supply
4.2mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
36-BSOP (0.295", 7.50mm Width)
Supplier Device Package
36-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types