
MAX5925DEUB+ | |
|---|---|
DigiKey Part Number | MAX5925DEUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5925DEUB+ |
Description | IC HOT SWAP CTRLR GP 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5925DEUB+ Models |
Category | Programmable Features Circuit Breaker, Slew Rate, Turn On Voltage |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 1V ~ 13.2V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 1.5 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 10-uMAX/uSOP |
Applications General Purpose | Base Product Number |
Features Auto Retry, Fault Timeout, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.63000 | €9.63 |
| 10 | €7.53900 | €75.39 |
| 50 | €6.69980 | €334.99 |
| 100 | €6.44020 | €644.02 |
| 250 | €6.16604 | €1,541.51 |
| 500 | €6.00086 | €3,000.43 |
| 1 000 | €5.86488 | €5,864.88 |
| Unit Price without VAT: | €9.63000 |
|---|---|
| Unit Price with VAT: | €12.08565 |

