MAX6372KA+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5430AEKA+T

DigiKey Part Number
175-MAX5430AEKA+TTR-ND - Tape & Reel (TR)
175-MAX5430AEKA+TCT-ND - Cut Tape (CT)
175-MAX5430AEKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5430AEKA+T
Description
IC DGTL POT 57KOHM 4TAP SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 57k Ohm 1 Circuit 4 Taps Parallel Interface SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX5430AEKA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
4
Resistance (Ohms)
57k
Interface
Parallel
Memory Type
Volatile
Voltage - Supply
12V ~ 15V, ±12V ~ 15V
Features
-
Tolerance
-
Temperature Coefficient (Typ)
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-8
Package / Case
SOT-23-8
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
14
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 453
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€12.58000€12.58
10€9.93900€99.39
25€9.27960€231.99
100€8.55450€855.45
250€8.20888€2,052.22
500€8.00054€4,000.27
1 000€7.82911€7,829.11
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€7.64817€19,120.42
Manufacturers Standard Package
Unit Price without VAT:€12.58000
Unit Price with VAT:€15.78790