
MAX5472EZT+T | |
|---|---|
DigiKey Part Number | MAX5472EZT+TTR-ND - Tape & Reel (TR) MAX5472EZT+TCT-ND - Cut Tape (CT) MAX5472EZT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5472EZT+T |
Description | IC DIG POT 100K TSOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5472EZT+T Models |
Category | Interface Up/Down (U/D, CS) |
Manufacturer Analog Devices Inc./Maxim Integrated | Memory Type Non-Volatile |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.25V |
Part Status Active | Temperature Coefficient (Typ) 35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package TSOT-23-6 |
Configuration Potentiometer | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 32 | Base Product Number |
Resistance (Ohms) 100k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.10000 | €2.10 |
| 10 | €1.55700 | €15.57 |
| 25 | €1.42160 | €35.54 |
| 100 | €1.27320 | €127.32 |
| 250 | €1.20244 | €300.61 |
| 500 | €1.17032 | €585.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.08746 | €2,718.65 |
| 5 000 | €1.06509 | €5,325.45 |
| 7 500 | €1.05389 | €7,904.18 |
| Unit Price without VAT: | €2.10000 |
|---|---|
| Unit Price with VAT: | €2.63550 |

