Digital Potentiometer 200k Ohm 1 Circuit 256 Taps I2C Interface 8-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5419META+T

DigiKey Part Number
175-MAX5419META+TTR-ND - Tape & Reel (TR)
175-MAX5419META+TCT-ND - Cut Tape (CT)
175-MAX5419META+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5419META+T
Description
IC DIG POT 200K 8-TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 200k Ohm 1 Circuit 256 Taps I2C Interface 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX5419META+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
200k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.25V
Features
Selectable Address
Tolerance
±25%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-TDFN (3x3)
Package / Case
8-WDFN Exposed Pad
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
325
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 682
Factory Stock: 140 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€6.76000€6.76
10€5.22600€52.26
25€4.84280€121.07
100€4.42130€442.13
250€4.30568€1,076.42
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€3.89427€9,735.68
Manufacturers Standard Package
Unit Price without VAT:€6.76000
Unit Price with VAT:€8.48380