
MAX5331UCB+T | |
---|---|
DigiKey Part Number | MAX5331UCB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5331UCB+T |
Description | 12-BIT DACS WITH 32-CHANNEL SAMP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 64-LQFP (10x10) |
EDA/CAD Models | MAX5331UCB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | - | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Serial, SPI | |
Reference Type | External | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | 8.55V ~ 11.6V | |
INL/DNL (LSB) | -, ±0.5 | |
Architecture | - | |
Operating Temperature | 0°C ~ 85°C | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |