
MAX525BCPP+ | |
|---|---|
DigiKey Part Number | MAX525BCPP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX525BCPP+ |
Description | IC DAC 12BIT 20-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX525BCPP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 12µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ± 1 (Max), 1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €44.25000 | €44.25 |
| 18 | €35.01778 | €630.32 |
| 36 | €33.71139 | €1,213.61 |
| 108 | €32.09787 | €3,466.57 |
| 252 | €31.15274 | €7,850.49 |
| Unit Price without VAT: | €44.25000 |
|---|---|
| Unit Price with VAT: | €55.53375 |

