MAX5222EKA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2 408
Unit Price: €4.59000
Datasheet
8 Bit Digital to Analog Converter 2 SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5222EKA-T

DigiKey Part Number
MAX5222EKA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5222EKA-T
Description
IC DAC 8BIT SOT-23-8
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX5222EKA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Obsolete
INL/DNL (LSB)
±0.3, ±0.3
Number of Bits
8
Architecture
R-2R
Number of D/A Converters
2
Operating Temperature
-40°C ~ 85°C
Settling Time
10µs (Typ)
Package / Case
SOT-23-8
Output Type
Voltage - Buffered
Supplier Device Package
SOT-23-8
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX5222EKA+TAnalog Devices Inc./Maxim Integrated2 408MAX5222EKA+TCT-ND€4.59000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable